ABB, XT2N, 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- RS Stock No.:
- 721-446
- Mfr. Part No.:
- 1SDA067046R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€289.22
(exc. VAT)
€355.74
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.22 |
*price indicative
- RS Stock No.:
- 721-446
- Mfr. Part No.:
- 1SDA067046R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Standards/Approvals | CE | |
| Width | 90mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Reset Actuator Type | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Standards/Approvals CE | ||
Width 90mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Reset Actuator Type Magnetic | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker is designed for reliable motor protection and efficient electrical management. Engineered with a magnetic release feature and a robust three-pole configuration, this breaker ensures optimal performance in industrial environments. It boasts a lifetime cycle durAbility and environmental compliance, making it both a dependable and eco-friendly choice. With the Ability to withstand high short-circuit currents and various operational voltages, this breaker is versatile and suited for diverse applications. It's an indispensable component for those seeking enhanced safety and efficiency in electrical systems.
Magnetic release for precise motor protection
Three-pole configuration, ensuring comprehensive circuit management
Rated for continuous service with up to 160 A of uninterrupted current
High withstand voltage capabilities, operational up to 690 V AC
Infrastructural durability rated for 8000 electrical cycles and 25000 mechanical cycles
Convenient front Terminal connections for easier installation
Compliant with international standards including IEC60947-2
Recyclability rate of 55.70%, promoting sustainable practices
Reduced environmental impact with certifications for waste management
Includes detailed documentation for easy reference and installation
Related links
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 12.5A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 2.5A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 6.3A, Breaking Capacity 36 kA