ABB, XT2N, 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€417.19

(exc. VAT)

€513.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€417.19

*price indicative

RS Stock No.:
720-974
Mfr. Part No.:
1SDA067037R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

4

Current Rating

63A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Width

120mm

Depth

82.5mm

Height

130mm

Standards/Approvals

CE

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed for efficient power distribution. Engineered with Advanced thermomagnetic release technology, this four-pole breaker ensures reliable protection against overloads and short circuits in various applications. With a robust construction, it supports a voltage rating of up to 690 V AC and combines high mechanical and electrical durability, allowing for extensive cycling without compromising performance. Its Compact dimensions and front Terminal connections facilitate easy installation and integration into power systems, making it an Ideal choice for both industrial and commercial use.

Extended product type caters to diverse applications ensuring versatility

Enhanced electrical durability offers 8000 cycles at 120 cycles per hour for longevity

Fast opening time of 30 MS ensures optimal response during overloads

Rated insulation voltage of 1000 V guarantees safety and compliance with international standards

Designed for higher operational efficiency with a power loss of only 4.85 W per pole

Includes a comprehensive range of compliance certificates, demonstrating its market readiness

Features a recyclable design with a rate of 55.7 %, promoting sustainable practices

Customs tariff number facilitates hassle-free international shipping

Easy integration with main busbars thanks to its 32.5

100 mm connecting capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy