ABB, XT2N, 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-087
- Mfr. Part No.:
- 1SDA067008R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€318.06
(exc. VAT)
€391.21
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.06 |
*price indicative
- RS Stock No.:
- 717-087
- Mfr. Part No.:
- 1SDA067008R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 90mm | |
| Depth | 82.5mm | |
| Standards/Approvals | CE | |
| Height | 130mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 90mm | ||
Depth 82.5mm | ||
Standards/Approvals CE | ||
Height 130mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is engineered to provide reliable power distribution with exceptional durability. Designed for three-pole configurations, it incorporates a thermomagnetic release mechanism to ensure safety and efficiency in electrical systems. This circuit breaker operates effectively in AC or DC environments, maintaining electrical durability with up to 120 cycles per hour. It's certified for compliance with various international standards, making it an Ideal choice for both industrial and commercial applications where robust performance and reliability are paramount. With a modular design and a comprehensive range of features, this product stands as a trustworthy solution for effective circuit management.
Rated at 160 A, providing excellent performance for power distribution needs
Includes a thermomagnetic release for added safety and reliability
Capable of handling both AC and DC current types, ensuring versatility for various applications
Designed for up to 8000 electrical durability cycles, enhancing longevity
Compliant with IEC60947-2 standards, confirming its quality and reliability
Features a front Terminal connection type, facilitating easier installation
Integrated with a high short-circuit breaking capacity of up to 65 kA, protecting your systems against overload
Minimum order quantity set at just 1 piece, catering to varied purchasing needs
Capable of addressing complex electrical requirements while being easy to maintain
Related links
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA