ABB, XT2N, 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€417.19

(exc. VAT)

€513.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€417.19

*price indicative

RS Stock No.:
717-100
Mfr. Part No.:
1SDA067029R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Range

XT2N

Series

1SD

Number of Poles

4

Current Rating

10A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Width

120mm

Height

130mm

Standards/Approvals

CE

Depth

82.5mm

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed for robust power distribution applications. This fixed four-pole breaker is equipped with a thermomagnetic release, optimally balancing operational reliability and safety. With a substantial current rating of 160 A and multiple short-circuit capacity levels, it ensures protection against overloads and short circuits while seamlessly integrating into existing electrical systems. Its Compact design and front Terminal connection offer versatility in installation, making it Ideal for various environments. The product aligns with stringent compliance standards, exemplifying abb's commitment to sustainability and environmental consideration.

Extended product type designed for optimal protection in power distribution

Thermomagnetic release provides reliable operation across a range of conditions

Rated current of 160 A ensures substantial power handling capabilities

Robust short-circuit breaking capacity across multiple voltage levels enhances system protection

Compact dimensions facilitate integration into confined spaces

Front Terminal connections simplify installation and maintenance processes

Complies with EN45555 standards, ensuring sustainable product design

Environmental product declarations and certifications demonstrate commitment to eco-friendliness

Mechanical and electrical durability ratings enhance long-term performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy