ABB, XT2N, 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- RS Stock No.:
- 721-455
- Mfr. Part No.:
- 1SDA067054R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€539.20
(exc. VAT)
€663.22
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €539.20 |
*price indicative
- RS Stock No.:
- 721-455
- Mfr. Part No.:
- 1SDA067054R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Terminal Type | Bolt | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Width | 90mm | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Electronic Release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Terminal Type Bolt | ||
Height 130mm | ||
Depth 82.5mm | ||
Width 90mm | ||
Standards/Approvals CE | ||
Reset Actuator Type Electronic Release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for reliable power distribution in various applications. With a rated current of 10A and three poles, this circuit breaker ensures optimal protection against overloads and short circuits, enhancing the safety and efficiency of your electrical installations. Its robust construction and Advanced features, including environmental compliance and a notable recyclability rate of 55.70%, make it an Ideal choice for those committed to sustainability. The Compact design, measuring 90 mm in width and 130 mm in height, allows for easy integration into existing systems, providing dependable performance under even the most challenging conditions.
Rated current of 10A, ensuring effective load management
Three-pole configuration for flexible electrical installations
Electrical durability rated at 120 cycles per hour for longevity
Mechanical durability of 240 cycles per hour enhances reliability
High short-circuit breaking capacity up to 65 kA for optimal safety
Rated insulation voltage of 1000 V provides robust electrical isolation
Environmental compliance with various declarations, including REACH and RoHS
Efficient heat dissipation with a power loss of only 0.1 W at rated conditions
Front Terminal connection style for simplified wiring and maintenance
Comes with multiple certifications, ensuring adherence to international standards
Related links
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA