ABB, XT2N, 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA
- RS Stock No.:
- 720-977
- Mfr. Part No.:
- 1SDA067041R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€717.34
(exc. VAT)
€882.33
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €717.34 |
*price indicative
- RS Stock No.:
- 720-977
- Mfr. Part No.:
- 1SDA067041R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Standards/Approvals | CE | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Width | 120mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Standards/Approvals CE | ||
Height 130mm | ||
Depth 82.5mm | ||
Width 120mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for efficient power distribution in industrial and commercial applications. Equipped with a thermomagnetic release, it ensures reliable performance under varying load conditions, providing protection against overloads and short circuits. This circuit breaker features a robust four-pole configuration with front terminals, catering to diverse connectivity needs. Built for longevity and environmental compliance, it is part of ABB's EcoSolutions line, showcasing their commitment to sustainable practices without compromising on quality or safety.
Rated current of 160 A ensures compatibility with a variety of systems
Thermomagnetic release mechanism provides dependable protection against electrical faults
Four-pole design supports complex power distribution needs
Guaranteed electrical durability up to 120 cycles per hour enhances operational reliability
Efficient mechanical durability rated for up to 25,000 cycles, promoting longevity
Compact dimensions facilitate easy installation and integration into existing setups
Enhanced insulation rating of 1000 V supports safe operations
Environmental product declarations ensure compliance with sustainability standards
Low power loss per pole at rated operating conditions helps reduce operational costs
Access to various technical certifications instills confidence in product quality
Related links
- ABB 1SD Circuit Breaker 3-Pole 160A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 50A, Breaking Capacity 36 kA