ABB, XT2N, 1SD Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€539.20

(exc. VAT)

€663.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€539.20

*price indicative

RS Stock No.:
721-457
Mfr. Part No.:
1SDA067056R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

3

Current Rating

63A

Breaking Capacity

36kA

Rated AC Voltage

690V

Terminal Type

Bolt

Height

130mm

Width

90mm

Standards/Approvals

CE

Depth

82.5mm

Reset Actuator Type

Electronic Release

COO (Country of Origin):
IT
The ABB Automatic circuit breaker is engineered for efficient power distribution. This three-pole device, rated at 63A, offers unparalleled electrical durability with a cycle capacity of up to 8000 cycles per hour, ensuring reliability and compatibility with various systems. Designed with a front Terminal connection, the XT2N is not only user-friendly but also optimised for different environmental conditions. It adheres to essential industry standards, including IEC60947-2, making it a go-to choice for safeguarding electrical installations and enhancing overall system performance. With excellent short-circuit protection and a significant uninterrupted current capacity of 160A, this circuit breaker promises to deliver exceptional safety and consistency in demanding applications.

High electrical durability with 120 cycles per hour and 8000 cycle life

Compact design featuring front Terminal connections for easy installation

Rated for 63A, ensuring compatibility with a wide range of electrical systems

Offers a rated breaking capacity of up to 65 kA to prevent system overload

Mechanical durability rated at 240 cycles per hour, providing extended operability

Specifically designed for AC current types, ensuring optimal performance

Includes environmental certifications confirming compliance with REACH and RoHS directives

Supported by an EPD declaration, showcasing commitment to sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy