ABB, XT2N, 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- RS Stock No.:
- 720-976
- Mfr. Part No.:
- 1SDA067040R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€611.66
(exc. VAT)
€752.34
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.66 |
*price indicative
- RS Stock No.:
- 720-976
- Mfr. Part No.:
- 1SDA067040R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 120mm | |
| Standards/Approvals | CE | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 120mm | ||
Standards/Approvals CE | ||
Depth 82.5mm | ||
Height 130mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Automatic circuit breaker is designed for robust power distribution. It features a thermomagnetic release mechanism that provides reliable protection against overloads and short circuits. With its four-pole configuration, this circuit breaker ensures comprehensive coverage for your electrical systems, accommodating a range of current settings from 125 to 1250 A. The Compact design and front Terminal connections simplify installation, making it an Ideal choice for environments that demand efficiency and safety. Moreover, its impressive electrical and mechanical durability ensures long-lasting performance across various applications, prioritising safety and operational integrity.
Thermomagnetic release offers effective overload and short-circuit protection
Four-pole configuration caters to extensive power distribution needs
Rated current settings range from 125 A to 1250 A for versatile applications
Compact design allows for easy installation with front Terminal connections
Robust electrical durability of up to 8000 cycles ensures reliable operation
Mechanical durability rated for 25000 cycles guarantees long-term performance
Rated insulation voltage of 1000 V enhances safety in high-voltage scenarios
Compliant with IEC60947-2 standards, ensuring global reliability
Environmental certifications highlight commitment to sustainability
Variable short-circuit breaking capacities cater to different operational requirements
Related links
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 50A, Breaking Capacity 36 kA