ABB, XT2N, 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€417.19

(exc. VAT)

€513.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€417.19

*price indicative

RS Stock No.:
720-969
Mfr. Part No.:
1SDA067032R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

4

Current Rating

20A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Height

130mm

Width

120mm

Standards/Approvals

CE

Depth

82.5mm

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed to provide reliable protection in power distribution applications. Ideal for both commercial and industrial use, this circuit breaker features a thermomagnetic release and is built with front terminals for easy accessibility. Capable of handling rated currents up to 160 A, it safeguards electrical installations from overloads and short circuits while ensuring efficient operation across various environments. With an impressive electrical durability of 8000 cycles per hour and a mechanical durability of 25000 cycles, this product is engineered to deliver consistent performance and longevity. Its commitment to sustainability is evident through compliance with eco-friendly standards, making it a responsible choice for modern energy management.

Thermomagnetic release ensures accurate overload and short-circuit protection

Designed for easy installation with front Terminal connections

Rated for 160 A with excellent electrical durability

Robust mechanical durability rating of 25000 cycles enhances reliability

Advanced withstand voltage ratings ensure safety across diverse applications

Compliance with eco-friendly regulations demonstrates sustainable engineering

Wide compatibility with various current types (AC/DC) meets diverse operational needs

Flexible settings range from 14 to 20 A for optimal performance

Quick opening time of 30 MS enables Rapid response to faults

Detailed documentation and diagrams facilitate straightforward integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy