ABB, XT2N, 1SD Circuit Breaker 3-Pole 12.5A, Breaking Capacity 36 kA
- RS Stock No.:
- 721-449
- Mfr. Part No.:
- 1SDA067048R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€289.22
(exc. VAT)
€355.74
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.22 |
*price indicative
- RS Stock No.:
- 721-449
- Mfr. Part No.:
- 1SDA067048R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 12.5A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 90mm | |
| Standards/Approvals | CE | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Reset Actuator Type | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 12.5A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 90mm | ||
Standards/Approvals CE | ||
Depth 82.5mm | ||
Height 130mm | ||
Reset Actuator Type Magnetic | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed specifically for motor protection. This product is engineered to handle currents up to 12.5 A, featuring Advanced magnetic release functionality, and is well-suited for both AC and DC applications. With a robust structure, it provides superior protection against short circuits and overloads. Its Compact design, coupled with easy installation, makes it an essential component for safe and efficient electrical distribution in various industrial applications. Offering excellent electrical and mechanical durability, the XT2N series consistently meets rigorous operational demands while ensuring longevity in performance.
Designed for three-pole configurations, ensuring optimal protection for motor circuits
Rated insulation voltage of 1000 V, providing high resilience against electrical faults
Features a short-circuit breaking capacity of up to 65 kA, enhancing safety during overload conditions
Connects easily to a busbar with a capacity of 32.5 to 100 mm², simplifying integration in existing systems
Impressive mechanical durability, rated for 25,000 cycles, guarantees prolonged operational reliability
Supports various electrical specifications, making it versatile across different applications
Compact dimensions (90 mm width, 130 mm height) facilitate space-efficient installations
Equipped with environmental certifications, reflecting compliance with industry guidelines for sustainability
Related links
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 2.5A, Breaking Capacity 36 kA