Lovato Electric, 64 to 160 A, P5ME Circuit Breaker 3-Pole 160A, Breaking Capacity 100 kA, Vertical
- RS Stock No.:
- 805-501
- Mfr. Part No.:
- P5ME3PS0160
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€464.11
(exc. VAT)
€570.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.11 |
*price indicative
- RS Stock No.:
- 805-501
- Mfr. Part No.:
- P5ME3PS0160
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Circuit Breaker | |
| Range | 64 to 160 A | |
| Series | P5ME | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Vertical | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Width | 105mm | |
| Height | 160mm | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Circuit Breaker | ||
Range 64 to 160 A | ||
Series P5ME | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V | ||
Mount Type Vertical | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Width 105mm | ||
Height 160mm | ||
Depth 86mm | ||
- COO (Country of Origin):
- KR
The Lovato Circuit breaker offers robust protection as a three-pole device designed to handle currents up to 160A, ensuring operational reliability in demanding electrical applications.
Rated current of 160A for dependable performance
Exceptional short circuit breaking capacity up to 100kA
Mechanical life cycles reaching up to 25,000 for enhanced durability
Temperature range from -20°C to +70°C for versatile operation
Related links
- Lovato P5ME Circuit Breaker 4-Pole 160A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 100A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 250A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 630A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 400A Vertical
- Lovato P5ME Circuit Breaker 4-Pole 400A Vertical
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 100 kA
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed
