Lovato Electric, 160 to 400 A, P5ME Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Vertical
- RS Stock No.:
- 820-395
- Mfr. Part No.:
- P5ME3PS0400
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€866.69
(exc. VAT)
€1,066.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €866.69 |
*price indicative
- RS Stock No.:
- 820-395
- Mfr. Part No.:
- P5ME3PS0400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Range | 160 to 400 A | |
| Product Type | Circuit Breaker | |
| Series | P5ME | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Vertical | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC | |
| Depth | 110mm | |
| Height | 260mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Range 160 to 400 A | ||
Product Type Circuit Breaker | ||
Series P5ME | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V | ||
Mount Type Vertical | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC | ||
Depth 110mm | ||
Height 260mm | ||
- COO (Country of Origin):
- KR
The Lovato Moulded case circuit breaker is a three-pole device designed to provide reliable electrical protection. Its primary function is to safeguard electrical circuits by interrupting fault currents effectively and efficiently.
Rated for a maximum current of 400A with an electronic overload trip adjustment range of 160 to 400A
Short circuit breaking capacity of up to 100kA at 220-240VAC and 65kA at 380-415VAC
Operates across a wide voltage range, with maximum AC rated operation voltage of 690V
Related links
- Lovato P5ME Circuit Breaker 4-Pole 400A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 160A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 100A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 250A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 630A Vertical
- Lovato P5ME Circuit Breaker 4-Pole 160A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 800A Vertical
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA
