Lovato Electric, 40 to 100 A, P5ME Circuit Breaker 3-Pole 100A, Breaking Capacity 100 kA, Vertical
- RS Stock No.:
- 805-542
- Mfr. Part No.:
- P5ME3PS0100
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€413.87
(exc. VAT)
€509.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.87 |
*price indicative
- RS Stock No.:
- 805-542
- Mfr. Part No.:
- P5ME3PS0100
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Circuit Breaker | |
| Range | 40 to 100 A | |
| Series | P5ME | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Vertical | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC STANDARD | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Circuit Breaker | ||
Range 40 to 100 A | ||
Series P5ME | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V | ||
Mount Type Vertical | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 86mm | ||
Standards/Approvals IEC STANDARD | ||
Width 105mm | ||
- COO (Country of Origin):
- KR
The Lovato Moulded case circuit breaker is designed to provide reliable protection in three-pole configurations, suitable for interfacing within various electrical applications, delivering both efficiency and safety.
Rated current of 100A ensures optimal performance under standard conditions
Mechanical life cycles of 25,000 guarantee long-lasting usability
Short circuit breaking capacity of up to 100kA helps prevent electrical faults
Operating temperature range of -20°C to +70°C supports diverse environmental conditions
