Lovato Electric, 320 to 800 A, P5ME Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Vertical
- RS Stock No.:
- 805-496
- Mfr. Part No.:
- P5ME3PS0800
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,587.41
(exc. VAT)
€1,952.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,587.41 |
*price indicative
- RS Stock No.:
- 805-496
- Mfr. Part No.:
- P5ME3PS0800
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Circuit Breaker | |
| Range | 320 to 800 A | |
| Series | P5ME | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Vertical | |
| Terminal Type | Screw | |
| Depth | 135mm | |
| Standards/Approvals | IEC STANDARD | |
| Width | 210mm | |
| Height | 320mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Circuit Breaker | ||
Range 320 to 800 A | ||
Series P5ME | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V | ||
Mount Type Vertical | ||
Terminal Type Screw | ||
Depth 135mm | ||
Standards/Approvals IEC STANDARD | ||
Width 210mm | ||
Height 320mm | ||
- COO (Country of Origin):
- KR
The Lovato Moulded case circuit breaker provides reliable protection and control of electrical circuits, ensuring safety and efficiency in demanding environments. Designed for three-pole configurations, it handles significant loads with ease.
Rated current up to 800A at ≤40°C for high-capacity applications
Electronic overload and short circuit trip adjustment ranges cover 320A to 8000A
Rated insulation voltage of 1000V ensures compliance with safety standards
Short circuit breaking capacity rated up to 100kA for enhanced durability
Related links
- Lovato P5ME Circuit Breaker 4-Pole 630A Vertical
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 800A Frame
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
