Molex 1 mm Pitch 240 Way, Vertical Through Hole Mount DDR3 Socket ,30V, 1A

Image representative of range

Subtotal (1 tray of 20 units)*

€247.07

(exc. VAT)

€303.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€247.07€12.354

*price indicative

RS Stock No.:
691-841
Mfr. Part No.:
78315-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Memory Socket Type

DIMM

Product Type

Socket

Orientation

Vertical

Contact Material

Copper Alloy

Current

1A

Contact Plating

Gold

Number of Contacts

240

Pitch

1mm

Mount Type

Through Hole

Housing Material

Nylon

SDRAM Type

DDR3

Minimum Operating Temperature

-55°C

Termination Type

Pin

Latching

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Series

78315

Voltage

30V

COO (Country of Origin):
ID
The Molex DDR3 DIMM Socket is designed for optimal performance in memory module connectivity. This low-profile, vertical socket features a 1.00mm pitch and is engineered for press-fit applications, ensuring a secure connection with its black housing and latches. It supports 240 circuits and is compliant with demanding standards, making it Ideal for use in various electronic devices. With a gold-plated contact Interface and a Durable copper alloy metal construction, it offers reliable functionality in environments ranging from -55°C to +85°C. This socket combines high performance with user-friendly design, facilitating seamless integration in your next project.

Designed for memory module connectors with a secure vertical entry angle

Equipped with a Durable black housing and latches for reliable connectivity

Built to withstand up to 25 mating cycles for enhanced longevity and performance

Compatible with standard JEDEC 1.27mm modules, streamlining integration

Recommended PCB thickness of 2.40mm for optimal fit and stability

Includes PCB locator and retention features for improved assembly reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy