Molex 850 μm Pitch 288 Way, Vertical Through Hole Mount DDR4 Socket ,29V, 750mA
- RS Stock No.:
- 693-665
- Mfr. Part No.:
- 78726-1002
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 10 units)*
€363.13
(exc. VAT)
€446.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €363.13 | €36.313 |
*price indicative
- RS Stock No.:
- 693-665
- Mfr. Part No.:
- 78726-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Memory Socket Type | DIMM | |
| Product Type | Socket | |
| Insertion/Removal Method | Latched | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Current | 750mA | |
| Contact Plating | Gold | |
| Number of Contacts | 288 | |
| Pitch | 850μm | |
| Mount Type | Through Hole | |
| Housing Material | Nylon | |
| SDRAM Type | DDR4 | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Latching | Yes | |
| Row Spacing | 1.58mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980 | |
| Series | 78726 | |
| Voltage | 29V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Memory Socket Type DIMM | ||
Product Type Socket | ||
Insertion/Removal Method Latched | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Current 750mA | ||
Contact Plating Gold | ||
Number of Contacts 288 | ||
Pitch 850μm | ||
Mount Type Through Hole | ||
Housing Material Nylon | ||
SDRAM Type DDR4 | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Latching Yes | ||
Row Spacing 1.58mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980 | ||
Series 78726 | ||
Voltage 29V | ||
- COO (Country of Origin):
- CN
The Molex DDR4 DIMM Socket is expertly designed for high-performance computing applications. This vertical through-hole socket supports a robust configuration of 288 circuits, ensuring reliable connectivity for memory module connectors. Crafted with a focus on durability, it features a gold plating of 0.76μm for enhanced conductivity and corrosion resistance. The socket's structural design accommodates a PCB thickness of 1.57mm, optimising space without compromising performance. With an operational temperature range of -55°C to +85°C, it is built to withstand a variety of environments, making it an Ideal choice for both consumer and industrial applications. Its black housing and latch add a professional finish, ensuring compatibility within modern electronic designs while adhering to industrial compliance standards.
Supports 288 circuits for reliable memory connectivity
Vertical entry design saves PCB space while enhancing accessibility
Designed for easy installation with a recommended PCB thickness of 1.57mm
Black housing and latch provide a sleek, professional appearance
Compliant with EU RoHS which ensuring environmentally-friendly materials
High mating cycle durability with a maximum of 25 cycles, promoting longevity
Lead-free solder process capability aligns with modern manufacturing standards
Related links
- Molex 0.85 mm Pitch 288 Way29V, 750mA
- Molex 0.85 mm Pitch 288 Way29V, 750mA
- Molex 0.85 mm Pitch 288 Way, Straight Surface Mount DDR4 DIMM Socket
- Molex 0.85 mm Pitch 288 Way29Vrms, 750mA
- TE Connectivity 0.85 mm Pitch 288 Way 750mA
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 750mA
- TE Connectivity 0.85 mm Pitch 288 Way25V, 750mA
- Molex 0.5 mm Pitch 288 Way29 V ac 750mA
