TE Connectivity 0.85 mm Pitch 288 Way, Vertical Board Mount DDR4 DIMM Socket ,1.2V, 750mA
- RS Stock No.:
- 786-986
- Mfr. Part No.:
- 2308107-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
€228.70
(exc. VAT)
€281.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €228.70 | €1.144 |
*price indicative
- RS Stock No.:
- 786-986
- Mfr. Part No.:
- 2308107-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | Memory Card | |
| Orientation | Vertical | |
| Current | 750mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 288 | |
| Pitch | 0.85mm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR4 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Latching | Yes | |
| Row Spacing | 5.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Maximum Contact Resistance | 10mΩ | |
| Series | DDR4 DIMM | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type Memory Card | ||
Orientation Vertical | ||
Current 750mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 288 | ||
Pitch 0.85mm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR4 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Latching Yes | ||
Row Spacing 5.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Maximum Contact Resistance 10mΩ | ||
Series DDR4 DIMM | ||
Voltage 1.2V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector provides a reliable Interface for memory modules, featuring a standard design for seamless integration into various applications. Its robust construction ensures a dependable connection within printed circuit boards.
Designed for through hole - solder termination for secure mounting
Vertical module orientation supports space-efficient layouts
Stainless steel retention feature ensures durability and stability
Operating temperature range of -55 to 105 °C accommodates diverse environments
Compatible with standard board-to-bus bar connector systems
Gold-plated contact mating area enhances conductivity and reliability
Related links
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 750mA
- TE Connectivity 0.85 mm Pitch 288 Way 750mA
- TE Connectivity 0.85 mm Pitch 288 Way25V, 0.75A
- Molex 0.5 mm Pitch 288 Way29V ac/dc, 0.75A
- Molex 0.85 mm Pitch 288 Way, Straight Surface Mount DDR4 DIMM Socket
- Molex 0.85 mm Pitch 288 Way29.0Vrms, 750mA
- Molex 0.85 mm Pitch 288 Way29V, 0.75A
- Molex 0.85 mm Pitch 288 Way29V, 0.75A
