Logitech 3 Button Wired Ergonomic Optical Mice Black
- RS Stock No.:
- 723-601
- Mfr. Part No.:
- 910-005508
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€19.38
(exc. VAT)
€23.84
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.38 |
*price indicative
- RS Stock No.:
- 723-601
- Mfr. Part No.:
- 910-005508
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Mice | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Ergonomic | |
| Operating System | Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | Yes | |
| Length | 870m | |
| Width | 42mm | |
| Height | 132mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Mice | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Ergonomic | ||
Operating System Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade Yes | ||
Length 870m | ||
Width 42mm | ||
Height 132mm | ||
- COO (Country of Origin):
- VN
The Logitech B110 Silent mouse is designed to provide a seamless and quiet computing experience. With a focus on comfort and reliability, this plug-and-play device allows users to work efficiently without disturbing those around them. The innovative silent click technology reduces noise by 90%, ensuring minimal disruption while maintaining a familiar click feel. Its ambidextrous design caters to both left and right-handed users, offering ergonomic support for extended use. Setup is effortless—simply connect it to a USB port and enjoy immediate functionality, making it an Ideal choice for home, office, or on-the-go use.
90% noise reduction enables silent operation without sacrificing click feel
Ambidextrous design accommodates both left and right-handed users
Ergonomic shape enhances comfort for prolonged usage
Plug-and-play setup requires no additional software installation
Reliable tracking performance facilitates precise cursor control and text selection
Compatible with various operating systems, including Windows 10 and Mac OS X
Includes a robust 3-year manufacturers guarantee for peace of mind
User documentation provides helpful guidance for setup and features
Related links
- Logitech 3 Button Wired Optical Optical Mice Black
- Logitech 3 Button Wired Ergonomic Laser Mice Black
- Fellowes 100143579 3 Button Wired Ergonomic Vertical Mouse Optical Mice Black
- R-GO RGOHELA 5 Button Wired Ergonomic Optical Mice Black
- R-GO RGOHELELA 5 Button Wired Ergonomic Optical Mice Black
- R-GO RGOHE 5 Button Wired Ergonomic Optical Mice Black
- R-GO RGOHELE 5 Button Wired Ergonomic Optical Mice Black
- Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
