R-GO RGOHELE 5 Button Wired Ergonomic Optical Mice Black

Subtotal (1 unit)*

€92.00

(exc. VAT)

€113.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.00

*price indicative

RS Stock No.:
888-177
Mfr. Part No.:
RGOHELE
Manufacturer:
R-GO
Find similar products by selecting one or more attributes.
Select all

Brand

R-GO

Product Type

Mice

Model Number

RGOHELE

Wired/Wireless

Wired

Connection Type

Bluetooth

Mouse Type

Ergonomic

Mouse Buttons

5

Hand Orientation

Left

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Industrial Grade

No

Standards/Approvals

No

COO (Country of Origin):
CN
The R-GO ergonomic mouse designed to promote healthy working habits. With a vertical grip, it encourages proper hand placement to minimise muscle strain and facilitate natural movement during use.

Vertical grip promotes healthy hand positioning and reduces strain

Integrated break indicator encourages regular breaks for improved well-being

Available in different sizes to accommodate various hand dimensions

Rechargeable battery offers up to four months of use on a single charge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy