Logitech 3 Button Wired Optical Optical Mice Black
- RS Stock No.:
- 723-588
- Mfr. Part No.:
- 910-001793
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.72 |
*price indicative
- RS Stock No.:
- 723-588
- Mfr. Part No.:
- 910-001793
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Mice | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Optical | |
| Operating System | Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | Yes | |
| Length | 1.09km | |
| Height | 3.2mm | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Mice | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Optical | ||
Operating System Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade Yes | ||
Length 1.09km | ||
Height 3.2mm | ||
Width 42mm | ||
- COO (Country of Origin):
- CN
The Logitech Mouse M90 offers a straightforward solution for those seeking reliable and comfortable control of their computer. Designed for effortless use, this corded mouse utilises plug-and-play functionality, allowing you to connect it directly to your USB port without the need for software installation. The full-size, ambidextrous design ensures that it fits comfortably in any hand, making it suitable for extended use. Its high-definition optical tracking at 1000 dpi delivers smooth and precise cursor control—ideal for detailed work or everyday tasks. With a robust build quality backed by a reputable manufacturer, The Logitech Mouse M90 combines simplicity and effectiveness, making it an essential accessory for your computer setup.
Plug-and-play simplicity for immediate use
High-definition optical tracking (1000 dpi) for accurate cursor control
Full-size, ambidextrous design ensures comfort for all users
Built by logitech, a trusted name in mouse manufacturing
No software installation required, making it user-friendly
Reliable performance without the hassle of wireless connectivity
Ideal for both casual and professional use, enhancing productivity
Related links
- Logitech 3 Button Wired Optical Optical Mice Black
- Logitech 3 Button Wired Ergonomic Optical Mice Black
- Logitech 3 Button Wired Ergonomic Laser Mice Black
- Logitech 3 Button Wireless Optical Optical Mice Charcoal
- Logitech 3 Button Wireless Optical Optical Mice Red
- Logitech 3 Button Wireless Optical Optical Mice Blue
- Logitech 3 Button Wireless Optical Optical Mice Graphite
- Logitech 3 Button Wireless Standard Optical Mouse Grey, Black
