Brand-Rex MCUcard HP 100pin TQFP MCU MCU Card MIKROE-1108
- RS Stock No.:
- 122-058
- Mfr. Part No.:
- MIKROE-1108
- Manufacturer:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.00 | - |
| 10 - 99 | €5.39 | 10% |
| 100 + | €5.11 | 14% |
*price indicative
- RS Stock No.:
- 122-058
- Mfr. Part No.:
- MIKROE-1108
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | MCU Card | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCUcard HP 100pin TQFP | |
| Technology | MCU | |
| Processor Family Name | 7th Generation | |
| Processor Part Number | Mikroe-1108 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification MCU Card | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCUcard HP 100pin TQFP | ||
Technology MCU | ||
Processor Family Name 7th Generation | ||
Processor Part Number Mikroe-1108 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Empty MCU card is a versatile development platform designed for seamless integration with the STM32 series microcontrollers. This empty MCU card offers a sturdy and reliable foundation for custom electronics projects, allowing developers and enthusiasts to populate it according to their specific needs.
Designed for the 7th generation STM32 architecture
Offers a blank slate for custom component integration
Utilises a reliable 100 pin TQFP configuration
Supports a supply voltage of 3.3V for efficient power management
Provides access to downloadable schematics for streamlined development
Related links
- Brand-Rex EasyMx PRO v7 for STM32 MCUcard MCU MCU Card MIKROE-1104
- Brand-Rex EasyPIC FUSION v7 MCUcard MCU MCU Card MIKROE-1516
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
- Brand-Rex BIGAVR6 MCU Card with ATMEGA128 MCU MCU Card MIKROE-457
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- Brand-Rex EasyMx PRO v7 for Tiva C Series MCU MCU Card MIKROE-1621
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard1 MCU MCU Card MIKROE-1289
- Brand-Rex EasyMx PRO v7 for STM32 MCU MCU Card MIKROE-1103
