Brand-Rex Smart Card 2 Click UART Board MIKROE-5492

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€22.71

(exc. VAT)

€27.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€22.71-
10 - 99€20.449%
100 +€18.8716%

*price indicative

RS Stock No.:
122-145
Mfr. Part No.:
MIKROE-5492
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Microcontroller Development Tool

Kit Classification

Board

Kit Name

Smart Card 2 Click

Technology

UART

Device Core

8051

Processor Family Name

SEC1210

Processor Part Number

Mikroe-5492

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE Smart Card 2 Click is a compact add-on board designed to facilitate the reading of smart cards, featuring Microchip's SEC1210 low-power single-chip Smart Card controller. This advanced controller, compliant with multiple security standards such as ISO/IEC 7816 and EMV, ensures high performance and flexibility in design. The board includes an onboard card holder for processing 2FF smart cards and an external connector for 1FF cards, making it ideal for a range of electronic processes, including personal identification and access control. With a user-friendly UART interface and comprehensive mikroSDK support, this Click board is fully equipped for rapid development and integration into your system.

Secure data communication with TrustSpan technology

Supports smart card types for versatility

UART interface simplifies microcontroller integration

Status indicator LED for operational feedback

Fully tested for streamlined development process

Compatible with 3.3V and 5V microcontrollers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy