Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- RS Stock No.:
- 122-097
- Mfr. Part No.:
- MIKROE-4031
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-097
- Mfr. Part No.:
- MIKROE-4031
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU CARD 2 for PIC PIC18F86K90 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4031 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU CARD 2 for PIC PIC18F86K90 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4031 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU CARD 2 for PIC18F86K90 is a revolutionary solution designed to simplify the integration and replacement of microcontroller units on development boards. This innovative add on board embraces a standardised approach, ensuring seamless compatibility with a variety of microcontrollers without the hassle of pin number limitations.
Ensures absolute compatibility with supported microcontrollers
Facilitates an easy installation process streamlining development efforts
Designed for flexibility accommodating a high range of pin counts
Follows a well established plug & play concept for user friendliness
Promotes rapid development cycles with its adaptable specifications
Supports innovative development techniques thanks to its modern design
Related links
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
- Brand-Rex MCU Card 2 for PIC PIC18F86K22 MCU Development Board MIKROE-4029
- Brand-Rex MCU Card 2 for PIC PIC18F86J15 MCU Development Board MIKROE-4099
- Brand-Rex MCU Card 2 for PIC PIC18F87J11 MCU Development Board MIKROE-4098
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
