Brand-Rex MCU Card 2 for PIC PIC18F87J11 MCU Development Board MIKROE-4098
- RS Stock No.:
- 106-960
- Mfr. Part No.:
- MIKROE-4098
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-960
- Mfr. Part No.:
- MIKROE-4098
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 2 for PIC PIC18F87J11 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4098 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 2 for PIC PIC18F87J11 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4098 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU card is designed specifically for the innovative PIC18F87J11, offering a seamless integration of microcontroller units into your development projects. With its unique plug and play mechanism, any developer can effortlessly install or replace the MCU on compatible development boards. The contoured design of the card supports high pin count MCUs via dual 168 pin mezzanine connectors, ensuring adaptability and efficiency across a variety of applications.
Streamlined installation process enables quick MCU integration
Dual connector design accommodates high pin count microcontrollers
Compatible with a wide range of development boards
Ideal for both novice and experienced developers
Offers robust performance with a focus on efficiency
Related links
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
- Brand-Rex MCU Card 2 for PIC PIC18F86K22 MCU Development Board MIKROE-4029
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 2 for PIC PIC18F86J15 MCU Development Board MIKROE-4099
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
