Brand-Rex MCU Card 2 for PIC PIC18F86J15 MCU Development Board MIKROE-4099
- RS Stock No.:
- 122-094
- Mfr. Part No.:
- MIKROE-4099
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-094
- Mfr. Part No.:
- MIKROE-4099
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 2 for PIC PIC18F86J15 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4099 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 2 for PIC PIC18F86J15 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4099 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU CARD 2 for PIC18F86J15 is a revolutionary add on board designed for seamless integration with development boards. It empowers engineers and hobbyists alike by simplifying the installation and replacement of microcontroller units. With the introduction of the MCU Card standard, compatibility issues are eliminated, allowing for a versatile connection with supported MCUs, regardless of pin configuration.
Two 168 pin mezzanine connectors support high pin count MCUs
Plug & play functionality simplifies installation processes
user friendly layout caters to both professionals and beginners
Reliability is ensured by extensive engineering and testing standards
Related links
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
- Brand-Rex MCU Card 2 for PIC PIC18F86K22 MCU Development Board MIKROE-4029
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 2 for PIC PIC18F87J11 MCU Development Board MIKROE-4098
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
