Brand-Rex SiBRAIN for dsPIC33EP512MU814 MCU Development Board MIKROE-4659
- RS Stock No.:
- 122-123
- Mfr. Part No.:
- MIKROE-4659
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-123
- Mfr. Part No.:
- MIKROE-4659
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for dsPIC33EP512MU814 | |
| Technology | MCU | |
| Device Core | dsPIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4659 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for dsPIC33EP512MU814 | ||
Technology MCU | ||
Device Core dsPIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4659 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative add-on board revolutionises the way microcontrollers are integrated into development platforms. The siBRAIN for dsPIC33EP512MU814 enables seamless installation and replacement of the microcontroller unit (MCU) with its cutting-edge design, ensuring perfect compatibility across a range of supported MCUs, independent of pin configurations. With dual 168-pin mezzanine connectors, this board accommodates high-pin-count MCUs while maintaining the simplicity and ease-of-use associated with plug & play technologies. It's an essential tool for developers aiming to streamline their prototyping processes and accelerate product development cycles.
Simple installation for diverse microcontrollers
Dual connectors enhance pin count flexibility
Effortless integration into existing environments
User-friendly plug and play operation
Rapid prototyping and testing facilitated
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
