Brand-Rex SiBRAIN for STM32F215ZG MCU Development Board MIKROE-4633
- RS Stock No.:
- 122-136
- Mfr. Part No.:
- MIKROE-4633
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€106.64
(exc. VAT)
€131.17
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €106.64 |
| 10 + | €95.98 |
*price indicative
- RS Stock No.:
- 122-136
- Mfr. Part No.:
- MIKROE-4633
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for STM32F215ZG | |
| Technology | MCU | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4633 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for STM32F215ZG | ||
Technology MCU | ||
Device Core ARM Cortex M3 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4633 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE siBRAIN for STM32F215ZG is an innovative MCU card designed to streamline the development process for microcontroller-based applications. With its user-friendly plug & play functionality, it makes replacing or installing microcontrollers an effortless task. The card is engineered for compatibility across a wide range of development boards, ensuring that both novice and experienced developers can harness the power of STM32F215ZG effortlessly. Featuring a robust architecture based on the ARM Cortex-M3, this product delivers exceptional performance while accommodating a substantial memory capacity. The siBRAIN card's advanced design is further complemented by dual mezzanine connectors, providing the flexibility to support even the most demanding projects.
Easy microcontroller installation and replacement
Absolute compatibility with development boards
Supports high pin count microcontrollers
Trusted ARM Cortex-M3 architecture for performance
Substantial memory capacity for demanding applications
User-friendly plug-and-play concept simplifies integration
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
