MikroElektronika SiBRAIN Card MCU Card
- RS Stock No.:
- 848-698
- Mfr. Part No.:
- MIKROE-7051
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€101.94
(exc. VAT)
€125.39
(inc. VAT)
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.94 |
*price indicative
- RS Stock No.:
- 848-698
- Mfr. Part No.:
- MIKROE-7051
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Processor Development Tool | |
| Kit Name | SiBRAIN Card | |
| Kit Classification | MCU Card | |
| Processor Part Number | STM32H743ZI | |
| Processor Family Name | MCU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Processor Development Tool | ||
Kit Name SiBRAIN Card | ||
Kit Classification MCU Card | ||
Processor Part Number STM32H743ZI | ||
Processor Family Name MCU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board enhances development environments by facilitating the seamless installation and replacement of microcontroller units. It guarantees compatibility with various supported MCUs, streamlining the development process.
Type 8th Generation for Advanced performance
Powered by ARM Cortex-M7 architecture for robust processing capabilities
Offers a substantial 2MB of MCU memory to support complex applications
Related links
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6377
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6372
- Brand-Rex Empty 100-Pin BIGAVR6 MCU Card MCU MCU Card MIKROE-460
- Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- Brand-Rex BIGAVR6 MCU Card with ATMEGA128 MCU MCU Card MIKROE-457
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
- MikroElektronika SiBRAIN Card for STM32L4R5ZI for Allows Very Simple Installation and Replacement of the Microcontroller
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
