MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376
- RS Stock No.:
- 394-170
- Mfr. Part No.:
- MIKROE-6376
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€99.60
(exc. VAT)
€122.51
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.60 |
*price indicative
- RS Stock No.:
- 394-170
- Mfr. Part No.:
- MIKROE-6376
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN | |
| Technology | 64 Bit ARM | |
| Device Core | 64 bit | |
| Processor Family Name | MKV46F256VLH16 | |
| Processor Part Number | MKV46F256VLH16 | |
| Processor Type | MCU | |
| Standards/Approvals | SiBRAIN Standard | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN | ||
Technology 64 Bit ARM | ||
Device Core 64 bit | ||
Processor Family Name MKV46F256VLH16 | ||
Processor Part Number MKV46F256VLH16 | ||
Processor Type MCU | ||
Standards/Approvals SiBRAIN Standard | ||
- COO (Country of Origin):
- RS
The MikroElektronika SIBRAIN Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SIBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SIBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board line of product.
MCU Memory 256 kb
Silicon Vendor NXP
Pin count 64
RAM 32768 bytes
Supply Voltage 3.3V
Related links
- MikroElektronika Clicker 4 32 Bit ARM Development Board MIKROE-6331
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6171
- MikroElektronika ARM MINI M4 MINI-M4 Development Board Development Board MIKROE-1595
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6372
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6377
- MikroElektronika SiBRAIN MKV42F256VLH16 ARM Cortex M4 Add On Board MIKROE-6374
- MikroElektronika SiBRAIN MKV42F128VLH16 ARM Cortex M4 Add On Board MIKROE-6371
- MikroElektronika SiBRAIN PIC18F56K42 8 bit PIC Add On Board MIKROE-6272
