STMicroelectronics STEVAL-A6983IV1 Buck Converter Buck Converter STEVAL-A6983IV1
- RS Stock No.:
- 331-760
- Mfr. Part No.:
- STEVAL-A6983IV1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€35.95
(exc. VAT)
€44.22
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.95 |
*price indicative
- RS Stock No.:
- 331-760
- Mfr. Part No.:
- STEVAL-A6983IV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Buck Converter | |
| Kit Name | STEVAL-A6983IV1 | |
| Technology | Buck Converter | |
| Processor Family Name | STM32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Buck Converter | ||
Kit Name STEVAL-A6983IV1 | ||
Technology Buck Converter | ||
Processor Family Name STM32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board featuring the A6983I, a 38 V 10 W synchronous iso-buck converter designed for isolated applications. It provides an adjustable primary output voltage, while the isolated secondary output is derived through a transformer ratio without requiring an opt coupler. With a primary sink capability of up to -4.5 A, including during soft-start, it ensures efficient energy transfer and enables tracked soft-start for the secondary output. The control loop is based on peak current mode architecture, and the device operates in forced PWM mode.
Designed for iso-buck topology
4 to 38 V input voltage range
Up to 10 W deliverable power (depending on the application conditions)
Isolated output voltage unregulated
Embeds the transformer
200 kHz to 1 MHz programmable switching frequency
Suitable for external synchronization
Power good signal available
Enable
Input EMI filter embedded
Selectable spread spectrum function for improved EMC performance
Related links
- STMicroelectronics 15 V / 100 mA High Voltage Buck Converter Buck Converter for VIPER26K
- STMicroelectronics Isobuck Boost Converter Based Evaluation Board Buck Converter STEVAL-6986YT2DL
- STMicroelectronics EVLMG4L-IBCKFL Buck Converter Buck Converter EVLMG4L-IBCKFL
- STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751
- Renesas Electronics RAA223021 Buck Converter for RAA2230114GSPAA0
- onsemi NCN5140 Buck Converter for NCN5140S for Physical Interface Adapter
- Renesas Electronics RAA223021 Buck Converter for RAA223021 for RAA2230114GSPAA0
