STMicroelectronics EVLMG4L-IBCKFL Buck Converter Buck Converter EVLMG4L-IBCKFL
- RS Stock No.:
- 365-145
- Mfr. Part No.:
- EVLMG4L-IBCKFL
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€158.11
(exc. VAT)
€194.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.11 |
*price indicative
- RS Stock No.:
- 365-145
- Mfr. Part No.:
- EVLMG4L-IBCKFL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Buck Converter | |
| Product Type | Evaluation Board | |
| Kit Name | EVLMG4L-IBCKFL | |
| Technology | Buck Converter | |
| Processor Family Name | MASTERGAN4L | |
| Processor Part Number | MASTERGAN4L | |
| Processor Type | Linear Dimming Controller, High-Voltage Led Driver Power Stage | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Buck Converter | ||
Product Type Evaluation Board | ||
Kit Name EVLMG4L-IBCKFL | ||
Technology Buck Converter | ||
Processor Family Name MASTERGAN4L | ||
Processor Part Number MASTERGAN4L | ||
Processor Type Linear Dimming Controller, High-Voltage Led Driver Power Stage | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is designed to be connected to a high voltage input DC source (e.g. PFC pre-regulator) to drive one high voltage, high power LED string with very accurate and adjustable (dimmable) current. The control algorithm is provided by HVLED002 and applied to MASTERGAN4L to convert the input power into output current efficiently. The VIPer06X high voltage converter provides auxiliary supply to the entire circuit.
High precision output current with output current variation better than 5 percent
No heatsink required
RoHS compliant
Related links
- STMicroelectronics STEVAL-A6983IV1 Buck Converter Buck Converter STEVAL-A6983IV1
- STMicroelectronics 15 V / 100 mA High Voltage Buck Converter Buck Converter for VIPER26K
- Renesas Electronics RAA223021 Buck Converter for RAA2230114GSPAA0
- onsemi NCN5140 Buck Converter for NCN5140S for Physical Interface Adapter
- Renesas Electronics RAA223021 Buck Converter for RAA223021 for RAA2230114GSPAA0
- ROHM BD9E105FP4-EVK-001 Buck Converter for BD9E105FP4-Z for Single Channel Buck DC/DC Converter
- onsemi Strata Series NCV896530 Automotive Dual Output Buck Converter DC-DC Converter for NCV896530
- STMicroelectronics L4973D3.3 Adjustable 20-Pin, SOIC
