MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6377
- RS Stock No.:
- 391-632
- Mfr. Part No.:
- MIKROE-6377
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€119.81
(exc. VAT)
€147.37
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.81 |
*price indicative
- RS Stock No.:
- 391-632
- Mfr. Part No.:
- MIKROE-6377
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | SiBRAIN Card | |
| Technology | ARM Cortex M4 | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | Kinetis MKV44 | |
| Processor Part Number | MKV44F64VLH16 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name SiBRAIN Card | ||
Technology ARM Cortex M4 | ||
Device Core ARM Cortex M4 | ||
Processor Family Name Kinetis MKV44 | ||
Processor Part Number MKV44F64VLH16 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- RS
The MikroElektronika SiBRAIN Card is a standardized add-on board that enables easy installation and replacement of microcontroller units (MCUs) on development boards with a SiBRAIN socket. This standard ensures full compatibility between the development board and any supported MCU, regardless of pin count or type.
NXP silicon vendor
64 pin count
Related links
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6372
- MikroElektronika SiBRAIN MKV42F256VLH16 ARM Cortex M4 Add On Board MIKROE-6374
- MikroElektronika SiBRAIN MKV42F128VLH16 ARM Cortex M4 Add On Board MIKROE-6371
- MikroElektronika SiBRAIN Card MCU Card
- MikroElektronika SiBRAIN Card for STM32L4R5ZI for Allows Very Simple Installation and Replacement of the Microcontroller
- MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376
- MikroElektronika SiBRAIN PIC18F56K42 8 bit PIC Add On Board MIKROE-6272
- MikroElektronika SiBRAIN for STM32F732IE MCU Microcontroller Board MIKROE-3781
