MikroElektronika Click Board for Power Step Click Add on Board for Stepper Motor
- RS Stock No.:
- 727-261
- Mfr. Part No.:
- MIKROE-6623
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.71
(exc. VAT)
€51.30
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.71 |
| 5 + | €40.88 |
*price indicative
- RS Stock No.:
- 727-261
- Mfr. Part No.:
- MIKROE-6623
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| For Use With | Stepper Motor | |
| Kit Classification | Add On Board | |
| Featured Device | Power Step Click Add on Board | |
| Kit Name | Click Board | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
For Use With Stepper Motor | ||
Kit Classification Add On Board | ||
Featured Device Power Step Click Add on Board | ||
Kit Name Click Board | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Power Step Click is a Compact add-on board designed for control of high-power two-phase bipolar stepper motors in industrial applications. This Click board uses external N-channel MOSFETs to deliver motor currents up to 20A at supply voltages from 12V to 35V.
Programmable decay modes
REF trimmer
Selectable synchronous rectification mode
Related links
- MikroElektronika Servo Click Board for Servo 2 Click Add on Board for Servo Motors
- MikroElektronika Multi Stepper Click - TB67S209 Stepper Motor Driver for TB67S209FTG for Stepper Motor
- MikroElektronika Multi Stepper Click - TB62261 Stepper Motor Driver for TB62261FTG for Stepper Motor
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika Click Board Optical Sensor, Ultraviolet Sensor Add On Board for LTR-390UV-01 MikroBUS
- MikroElektronika Click Board PIR Sensor Add On Board for IRS-D200ST00R1 MikroBUS
- MikroElektronika Click Board Hall Effect Sensor Add On Board for MCS1826-05 MikroBUS
- MikroElektronika Click Board Gesture Sensor, Proximity Add On Board for APDS-9500 MikroBUS
