MikroElektronika Click Board Gesture Sensor, Proximity Add On Board for APDS-9500 MikroBUS

Subtotal (1 unit)*

€26.54

(exc. VAT)

€32.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.54

*price indicative

RS Stock No.:
778-610
Mfr. Part No.:
MIKROE-6517
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Sensor Technology

Gesture Sensor, Proximity

Featured Device

APDS-9500

For Use With

MikroBUS

Kit Classification

Add On Board

Kit Name

Click Board

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika add-on board enables intuitive gesture control, enhancing human-machine interaction through imaging-based proximity detection. It allows for recognition of multiple gestures, making it suitable for various applications requiring touch-free operation.

Imaging-based sensor recognises nine predefined gestures

Operates via I2C Interface at speeds up to 400kHz

Integrated proximity detection with object brightness and size outputs

Offers cursor mode with direct X and Y coordinate output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy