MikroElektronika PICtail Plus Click Adapter 16 bit, 32 bit Click MIKROE-2578
- RS Stock No.:
- 168-3017
- Mfr. Part No.:
- MIKROE-2578
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-3017
- Mfr. Part No.:
- MIKROE-2578
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Click | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | PICtail Plus Click Adapter | |
| Technology | 16 bit, 32 bit | |
| Processor Family Name | PIC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Click | ||
Product Type Microcontroller Development Tool | ||
Kit Name PICtail Plus Click Adapter | ||
Technology 16 bit, 32 bit | ||
Processor Family Name PIC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PICtail™ Plus click Adapter allows you to add click boards™ on the Explorer 16 Development Board from Microchip. It's an adapter with two mikroBUS™ sockets for click board connectivity.
Related links
- MikroElektronika MIKROE-4974 TFmini Click Infrared Distance Sensor Adapter Board for mikroBUS Socket for Four positions
- MikroElektronika MIKROE-4229 DAC 8 Click 16 Bit ADC Add On Board for MikroBus for DAC8554IPWR
- MikroElektronika MIKROE-4159 MP3 2 Click Adapter Board for KT403A for KT403A
- MikroElektronika RF Switch Click MASWSS0115 Adapter Board for Not applicable 3 GHz MIKROE-4168
- MikroElektronika MIKROE-6944 DAC Click DAC Click for Programmable Voltage and Current Source for BD79701FVM-LB
- MikroElektronika LightRanger 8 Click Optical MikroBus Click Board for VL53L3CX
- MikroElektronika MIKROE-6942 Light 6 Click LED for VEML6031X01 for Ambient Light Sensing
- MikroElektronika IrDA2 Click MCP2120, TFDU4101 Development Kit for MikroBus MIKROE-1195
