STMicroelectronics STM32H7R3R8V6, 32 bit ARM Cortex M7, STM32 Microcontroller, 600 MHz, 64kB FLASH, 68-Pin VQFN
- RS Stock No.:
- 152-076
- Mfr. Part No.:
- STM32H7R3R8V6
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 152-076
- Mfr. Part No.:
- STM32H7R3R8V6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 620kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 152 | |
| Standards/Approvals | ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM | |
| ADCs | 2 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 23 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 620kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 152 | ||
Standards/Approvals ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM | ||
ADCs 2 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 23 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The STMicroelectronics device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 600 MHz. The Cortex -M7 core features a floating point unit (FPU)which supports Arm double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache.
Includes ST state-of-the-art patented technology
2 dual-port DMAs with FIFO and linked listed support
1 Kbyte OTP (one-time programmable)
Active tampers
Hardware secure storage (dedicated secure flash area)
Related links
- STMicroelectronics STM32H7R3R8V6 STM32 Microcontroller 64kB FLASH, 68-Pin VQFN
- STMicroelectronics STM32H7S3R8V6 STM32 Microcontroller 64kB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32H7R3V8Y6TR STM32 Microcontroller 64kB FLASH, 100-Pin WLCSP
- STMicroelectronics STM32H7R3V8H6 STM32 Microcontroller 64kB FLASH, 100-Pin TFBGA
- STMicroelectronics STM32H7S3V8Y6TR STM32 Microcontroller 64kB FLASH, 100-Pin WLCSP
- STMicroelectronics STM32L053C8U6TR STM32 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L412T8Y6TR STM32 Microcontroller 64kB FLASH, 36-Pin CSP ECOPACK2
- STMicroelectronics STM32H7R7A8I6 Arm Cortex-M7 Microcontroller 64kB FLASH, 169-Pin
