STMicroelectronics STM32H7S3R8V6, 32 bit ARM Cortex M7, STM32 Microcontroller, 600 MHz, 64kB FLASH, 68-Pin VFQFPN
- RS Stock No.:
- 152-082
- Mfr. Part No.:
- STM32H7S3R8V6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€1,121.90
(exc. VAT)
€1,379.82
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €4.315 | €1,121.90 |
*price indicative
- RS Stock No.:
- 152-082
- Mfr. Part No.:
- STM32H7S3R8V6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 600MHz | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 152 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 23 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 600MHz | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 152 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 23 | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Microcontroller devices from STM32H7Sxx8 family incorporate high speed embedded memories, 64 Kbytes of user flash memory and 128 Kbytes of system flash memory, and up to 620 Kbytes of RAM. The devices embed peripherals allowing mathematical/arithmetic function acceleration.
SWD and JTAG interfaces
ETM with 2 Kbyte embedded trace buffer
Authenticated debug and flexible device lifecycle
2 AES coprocessors including one with DPA resistance
Public key accelerator and DPA resistant
HASH hardware accelerator
Related links
- STMicroelectronics STM32H7S3R8V6 STM32 Microcontroller 64kB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32H7R3R8V6 STM32 Microcontroller 64kB FLASH, 68-Pin VQFN
- STMicroelectronics STM32H7R3V8Y6TR STM32 Microcontroller 64kB FLASH, 100-Pin WLCSP
- STMicroelectronics STM32H7R3V8H6 STM32 Microcontroller 64kB FLASH, 100-Pin TFBGA
- STMicroelectronics STM32H7S3V8Y6TR STM32 Microcontroller 64kB FLASH, 100-Pin WLCSP
- STMicroelectronics STM32L053C8U6TR STM32 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L412T8Y6TR STM32 Microcontroller 64kB FLASH, 36-Pin CSP ECOPACK2
- STMicroelectronics STM32H7R7A8I6 Arm Cortex-M7 Microcontroller 64kB FLASH, 169-Pin
