NXP MC9S08QD4CSC, 8 bit S08, HCS08 Microcontroller, 16 MHz, 4kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 396-954
- Mfr. Part No.:
- MC9S08QD4CSC
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.94
(exc. VAT)
€22.07
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.588 | €17.94 |
| 25 - 45 | €3.49 | €17.45 |
| 50 - 95 | €3.40 | €17.00 |
| 100 - 245 | €3.312 | €16.56 |
| 250 + | €3.232 | €16.16 |
*price indicative
- RS Stock No.:
- 396-954
- Mfr. Part No.:
- MC9S08QD4CSC
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | HCS08 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 10 Bit | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series HCS08 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 4 x 10 Bit | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC | ||
S08 Family Microcontrollers
S08 Microcontrollers, NXP
The S08-core 8-bit microcontroller family features high-performance and low power.
A zero-component auto-wakeup from "stop" reduces current to 0.7μA
Up to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8V
Programmable internal clock generator with temperature and voltage compensation (typical drift <2%)
Four serial communication ports, up to 8 timer/PWMs and an 8-channel 10-bit ADC specified down to 1.8V
Related links
- NXP MC9S08QD4CSC HCS08 Microcontroller 4kB FLASH, 8-Pin SOIC
- NXP MC9S08GT16ACFBE HCS08 Microcontroller 16kB FLASH, 44-Pin QFP
- NXP MC9S08PA8VWJ HCS08 Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP MC9S08GT32ACFBE HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08AW60CFGE HCS08 Microcontroller 63.28kB FLASH, 44-Pin LQFP
- NXP MC9S08PA32VLD HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08QD4VSC S08QD Microcontroller 4kB FLASH, 8-Pin SOIC
- Microchip ATTINY441-SSU ATTINY441 Microcontroller 4kB FLASH, 14-Pin SOIC
