Bridgetek FT907L-C-T, 32 bit FT32, FT907 Microcontroller, 100 MHz, 256kB FLASH, 80-Pin LQFP

Subtotal (1 tray of 160 units)*

€905.60

(exc. VAT)

€1,113.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€5.66€905.60

*price indicative

RS Stock No.:
428-475
Mfr. Part No.:
FT907L-C-T
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Series

FT907

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

80

Device Core

FT32

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Length

10mm

Standards/Approvals

RoHS

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW
The Bridgetek 32 bit RISC Microcontrollers for embedded applications offer high integration and low power consumption. They come in an 80 Pin LQFP package with a 0.4 mm pitch and dimensions of 10 mm x 10 mm x 1.40 mm. These microcontrollers support CAN Bus but do not support Ethernet.

256kB on-chip Flash memory

256kB on-chip shadow program memory

True Zero Wait States (0WS) up to 3.1

DMIPS per MHz performance

64kB on-chip data memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy