NXP MCXW716CMFPAT, 32 bit ARM Cortex M33, MCX W series Microcontroller, 96 MHz, 1024kB FLASH, 40-Pin HVQFN

Get a bulk buy discount

Add 10 more to save €16.60

View bulk pricing options

Subtotal (1 unit)*

€8.63

(exc. VAT)

€10.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.63-
10 - 24€6.97€16.60
25 - 99€6.53€52.50
100 - 249€5.98€265.00
250 +€5.76€717.50

*price indicative

RS Stock No.:
763-169
Mfr. Part No.:
MCXW716CMFPAT
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

MCX W series

Package Type

HVQFN

Mount Type

Surface

Pin Count

40

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

96MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

1

Standards/Approvals

RoHS

Width

2.31mm

Height

560μm

Length

2.6mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW
The NXP Processor offers high-performance capabilities tailored for consumer products, designed to handle various complex tasks efficiently with Advanced architecture.

Rich audio outputs, including SPDIF and I2S audio interfaces

Multiple connectivity options, featuring USB 2.0 OTG and Ethernet interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy