NXP MCXW716AMFTAT, 32 bit ARM Cortex M33, MCX W series Microcontroller, 96 MHz, 1024kB FLASH, 48-Pin HVQFN
- RS Stock No.:
- 763-110
- Mfr. Part No.:
- MCXW716AMFTAT
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.86 | - |
| 10 - 24 | €7.28 | 17% |
| 25 - 99 | €6.82 | 23% |
| 100 - 249 | €6.31 | 28% |
| 250 + | €6.02 | 32% |
*price indicative
- RS Stock No.:
- 763-110
- Mfr. Part No.:
- MCXW716AMFTAT
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCX W series | |
| Product Type | Microcontroller | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Analogue Comparators | 1 | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCX W series | ||
Product Type Microcontroller | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Analogue Comparators 1 | ||
Height 900μm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The NXP Microcontroller features an efficient architecture designed for low-power applications, integrating Advanced capabilities to optimise performance in embedded systems. Ideal for robust applications, it caters to a variety of Interface requirements and power management needs.
Supports multiple communication interfaces, including CAN and LPUART modules
Integrates a 12-bit ADC with up to 12 input channels for precise data acquisition
Related links
- NXP MCXW716CMFTAT MCX W series Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXW716CMFPAT MCX W series Microcontroller 1024kB FLASH, 40-Pin HVQFN
- NXP MCXA156VFT MCXA1 ARM Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXN236VDFT MCX N series Microcontroller 1024kB FLASH, 184-Pin VFBGA
- NXP MCXA156VLL MCXA1 ARM Microcontroller 1024kB FLASH, 100-Pin LQFP
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA153VFM MCXA Microcontroller 128kB FLASH, 32-Pin HVQFN
