NXP MCXW716CMFTAT, 32 bit ARM Cortex M33, MCX W series Microcontroller, 96 MHz, 1024kB FLASH, 48-Pin HVQFN
- RS Stock No.:
- 763-148
- Mfr. Part No.:
- MCXW716CMFTAT
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.70 | - |
| 10 - 24 | €7.26 | 16% |
| 25 - 99 | €6.80 | 21% |
| 100 - 999 | €6.36 | 26% |
| 1000 + | €6.18 | 28% |
*price indicative
- RS Stock No.:
- 763-148
- Mfr. Part No.:
- MCXW716CMFTAT
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MCX W series | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 6mm | |
| Height | 900μm | |
| Analogue Comparators | 1 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MCX W series | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 6mm | ||
Height 900μm | ||
Analogue Comparators 1 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The NXP Processor offers robust processing capabilities, tailored for industrial applications, designed to achieve high performance with real-time processing and efficient power management. Ideal for embedded solutions requiring flexibility and Advanced functionality.
Offers multiple interfaces, including USB, UART, and I2C, ensuring extensive connectivity options
Features rich audio capability with SPDIF and I2S interfaces for enhanced sound processing
Related links
- NXP MCXW716AMFTAT MCX W series Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXW716CMFPAT MCX W series Microcontroller 1024kB FLASH, 40-Pin HVQFN
- NXP MCXA156VFT MCXA1 ARM Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXN236VDFT MCX N series Microcontroller 1024kB FLASH, 184-Pin VFBGA
- NXP MCXA156VLL MCXA1 ARM Microcontroller 1024kB FLASH, 100-Pin LQFP
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA153VFM MCXA Microcontroller 128kB FLASH, 32-Pin HVQFN
