NXP MCXA153VFM, 32 bit ARM Cortex M33, MCXA Microcontroller, 96 MHz, 128kB FLASH, 32-Pin HVQFN
- RS Stock No.:
- 729-467
- Mfr. Part No.:
- MCXA153VFM
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.55 |
| 10 - 24 | €3.44 |
| 25 - 99 | €3.38 |
| 100 - 499 | €2.87 |
| 500 + | €2.70 |
*price indicative
- RS Stock No.:
- 729-467
- Mfr. Part No.:
- MCXA153VFM
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MCXA | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I3C, LPUART | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Automotive Standard | No | |
| ADCs | 1 x 16 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MCXA | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I3C, LPUART | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M33 | ||
Automotive Standard No | ||
ADCs 1 x 16 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The NXP Low-Power Microcontroller based on the Arm Cortex-M33 core, operating at speeds up to 96 MHz. It is designed for a wide range of applications, including industrial, automotive, and smart home devices, with integrated features such as a 16-bit ADC and Advanced motor control support.
Arm Cortex-M33 core running at up to 96 MHz with 381 CoreMark performance
Up to 128 KB Flash and 32 KB SRAM with ECC for memory integrity
Low-power consumption with modes down to 394nA in Deep Power Down mode
Related links
- NXP MCXA153VLH MCXA Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA156VFT MCXA1 ARM Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXW716AMFTAT MCX W series Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXW716CMFTAT MCX W series Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXW716CMFPAT MCX W series Microcontroller 1024kB FLASH, 40-Pin HVQFN
- NXP MK20DX128VFM5 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
- NXP MKV30F128VFM10 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
