NXP MIMXRT1046XFQ5B, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 0kB FLASH, 100-Pin BGA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.25

(exc. VAT)

€11.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.25
10 - 24€7.34
25 - 99€6.76
100 - 259€6.00
260 +€5.51

*price indicative

RS Stock No.:
763-116
Mfr. Part No.:
MIMXRT1046XFQ5B
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT

Product Type

ARM Microcontroller

Package Type

BGA

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

0kB

Interface Type

I2C

Maximum Clock Frequency

500MHz

RAM Size

512kB

Maximum Supply Voltage

1.26V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Analogue Comparators

4

Minimum Supply Voltage

1.15V

Program Memory Type

FLASH

ADCs

2

Automotive Standard

No

Instruction Set Architecture

ARM

COO (Country of Origin):
CN
The NXP Semiconductors high-performance Processor delivers efficient computing for industrial applications, combining powerful dual-core architecture with robust connectivity options tailored for Advanced multimedia interfaces.

Supports multiple interfaces, including USB, Ethernet, and various memory types, enhancing connectivity options

Equipped with comprehensive security features, including High Assurance Boot and cryptographic acceleration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy