Microchip PIC32CM5164LS00064-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 838-734
- Mfr. Part No.:
- PIC32CM5164LS00064-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €3.05 | - |
| 100 + | €2.74 | 10% |
*price indicative
- RS Stock No.:
- 838-734
- Mfr. Part No.:
- PIC32CM5164LS00064-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.63V | |
| Maximum Power Dissipation Pd | 400mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.2mm | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.63V | ||
Maximum Power Dissipation Pd 400mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.2mm | ||
Width 10mm | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller offers ultra-low power consumption and robust security features, tailored for efficient handling of Advanced applications requiring high safety standards.
512-KB flash memory allows for extensive program storage
64-KB SRAM provides ample dynamic data handling capabilities
TrustZone technology ensures secure execution of sensitive applications
Advanced cryptographic accelerators enhance data protection
Multiple I/O options support various peripheral configurations
Related links
- Microchip PIC32CM5164JH00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164JH01064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164LE00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164JH01032-I/PT PIC32CM Microcontroller 512kB FLASH, 32-Pin TQFP
- Microchip PIC32CM2532LS00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532LE00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH01064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
