Renesas Electronics, 32bit RX, RX631 Microcontroller, 100MHz, 256 kB Flash, 64-Pin TFLGA
- RS Stock No.:
- 124-0850P
- Mfr. Part No.:
- R5F5631MFDLH#U0
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 5 units (supplied in a tray)*
€37.65
(exc. VAT)
€46.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 5 - 9 | €7.53 |
| 10 - 49 | €7.14 |
| 50 - 99 | €6.03 |
| 100 + | €5.86 |
*price indicative
- RS Stock No.:
- 124-0850P
- Mfr. Part No.:
- R5F5631MFDLH#U0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX631 | |
| Package Type | TFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 64 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6mm | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 1 (12 x 12 bit) | |
| Height | 1.05mm | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Dimensions | 6 x 6 x 1.05mm | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX631 | ||
Package Type TFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 64 kB | ||
USB Channels 2 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 6mm | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 1 (12 x 12 bit) | ||
Height 1.05mm | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Dimensions 6 x 6 x 1.05mm | ||
Length 6mm | ||
- COO (Country of Origin):
- JP
RX631 Microcontrollers
The RX631 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Parallel Image Data Capture unit (Selected devices)
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Parallel Image Data Capture unit (Selected devices)
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
