Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 words Flash, 28-Pin SPDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
715-4378
Mfr. Part No.:
PIC16LF723A-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

192 B

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of CAN Channels

0

Program Memory Type

Flash

ADCs

11 x 8 bit

Number of LIN Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 x 10 bit

Width

0.29in

Dimensions

1.37 x 0.29 x 0.14in

Length

34.8mm

Height

3.56mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy