Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 words EEPROM, Flash, 28-Pin SPDIP
- RS Stock No.:
- 768-0827
- Mfr. Part No.:
- PIC16LF1783-I/SP
- Manufacturer:
- Microchip
- RS Stock No.:
- 768-0827
- Mfr. Part No.:
- PIC16LF1783-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 256 B, 4096 words | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 to 3.6 V | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 2 x 10 bit | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| Width | 0.295in | |
| Height | 3.81mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | EEPROM, Flash | |
| ADCs | 1(11 x 12 bit) | |
| Length | 35.56mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 256 B, 4096 words | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 to 3.6 V | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 2 x 10 bit | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Width 0.295in | ||
Height 3.81mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type EEPROM, Flash | ||
ADCs 1(11 x 12 bit) | ||
Length 35.56mm | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F Microcontroller 256 B Flash, 28-Pin QFN
- Microchip PIC16F Microcontroller 256 B 28-Pin SPDIP
- Microchip PIC16F Microcontroller 256 B 28-Pin SPDIP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin PDIP
- Microchip PIC16F Microcontroller 2k words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 2K x 14 words 28-Pin SPDIP
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SPDIP
