Microchip ATSAMD51J20A-AU, 32 bit ARM Cortex M4, ATSAMD51 Microcontroller, 120 MHz, 1MB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€760.32

(exc. VAT)

€935.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 640 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€4.752€760.32

*price indicative

RS Stock No.:
144-9422
Mfr. Part No.:
ATSAMD51J20A-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATSAMD51

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

I2S, SPI, I2C, USB

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Analogue Comparators

4

Length

9mm

Standards/Approvals

ISO/TS 16949

Width

9mm

Number of Programmable I/Os

51

Height

1mm

DACs

2 x 12 Bit

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

24 x 12 Bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

Thumb-2

Number of Timers

3

COO (Country of Origin):
US
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC.

Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support.

Up to 2 Secure Digital Host Controller (SDHC)

Inter-IC Sound(I2S)Controller for Audio

Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .

Full speed USB with embedded Host/device.

Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy