Microchip, 8 bit AVR, ATTINY417 Microcontroller, 20 MHz, 4kB FLASH, 24-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-6237
Mfr. Part No.:
ATTINY417-MN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY417

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

24

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

DACs

1 x 8 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

22

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

6mm

Height

900μm

Length

4mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

The ATtiny417 microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with 4KB Flash, 256B SRAM and 128 bytes of EEPROM in a 24-pin package. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.

Hardware multiplier

Three sleep modes:

Idle

Standby

Power Down

6 channels Event System

Watchdog Timer (WDT)

Power-On Reset (POR)

Brown-Out Detection (BOD)

Single pin programming and debugging interface (UPDI)

12 Channel 10-bit ADC with Voltage Reference

8-bit Digital to Analog Converter (DAC)

Comparators

Configurable Custom Logic (CCL)

1x 12-bit Timers (TCD)

2x 16-bit Timer (TCA / TCB)

Cyclical Redundancy Check (CRC/SCAN)

SPI / I2C / USART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy